923150610
923150610
Description:
PicoFlex 06P Cable Ass. L=0,10M
Supplier:
MOLEX
Matchcode:
923150610
Rutronik No.:
CABLE2106
Unit Pack:
500
MOQ:
5000
Packaging:
BULK
Find Alternatives
- Family
- RIBBON
- Brand
- PICOFLEX
- Termin.port A
- Picoflex
- Termin.port B
- Picoflex
- Cable length
- 100 mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Poland
- ABC-Code
- B
- Supplier Lead time
- 26 weeks