Cart

923150406

MOLEX 923150406

image shown is a representation only

MOLEX

04P PICOFLEX CABLE ASSEM L=0,06
Supplier: Molex
Matchcode: 923150406
Rutronik No.: CABLE2029
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.9335 $
933.50 $

Prices

1,000 0.9335 $
2,000 0.8712 $
3,000 0.7675 $
6,000 0.669 $

04P PICOFLEX CABLE ASSEM L=0,06 Description

Picoflex PF-50 IDT-to-IDT, 4 Circuits, 0.06m Length

Parameter

Family
CABLE
Brand
PICOFLEX
Termin.style
PICOFLEX
Contact plating
_OTHER
IP Code
0,060m
AWG
28
Series
92315040
Current rating
1.2 A
Voltage rating
250 V
No.of contacts
04
Orientation
_OTHER
Contact style
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Poland
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?