Cart

919990454

MOLEX 919990454

image shown is a representation only

MOLEX

02P HEADER SILVER RAST 5.0
Supplier: Molex
Matchcode: 919990454
Rutronik No.: COREC37419
Unit Pack: 1000
MOQ: 15000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.1847 $
2,770.50 $

Prices

15,000 0.1847 $
20,000 0.1781 $

02P HEADER SILVER RAST 5.0 Description

Appli-Mate RAST 5.0 Header, Vertical, 2 Circuits, Silver (Ag) Plating, Glow Wire Capable

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
SILVER
Orientation
STRAIGHT
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?