Cart

912283001

MOLEX 912283001

image shown is a representation only

MOLEX

06P SIMCARD CONNECTOR SMT
Supplier: Molex
Matchcode: 912283001
Rutronik No.: COREC22774
Unit Pack: 400
MOQ: 10400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.27 $
13,208.00 $
Article with this quantity is not orderable.

06P SIMCARD CONNECTOR SMT Description

2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, without Pegs, Yellow Button

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Orientation
STRAIGHT
Series
91228
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Ireland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?