Cart

908790003

MOLEX 908790003

image shown is a representation only

MOLEX

02P RAST5 HEADER RA MALE CODING
Supplier: Molex
Matchcode: 908790003
Rutronik No.: COREC33803
Unit Pack: 960
MOQ: 960
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2609 $
250.46 $

Prices

960 0.2609 $
1,920 0.2522 $
2,880 0.2436 $
5,760 0.235 $
Obsolete article with this quantity is not orderable.

02P RAST5 HEADER RA MALE CODING Description

5.00mm Pitch Appli-Mate RAST 5 Header, Right Angle, Male, Natural, Unblocked Position Keys: 1a, 5b, Unblocked Coding Keys: 01c & d30, Latch Position 1/2 2/3, 5 Circuits

Parameter

No.of contacts
02
Contact style
5.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-20 TO 120 °C
Current rating
16
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?