Cart

908350003

MOLEX 908350003

image shown is a representation only

MOLEX

02P RAST5 HEADER RA FEMALE
Supplier: Molex
Matchcode: 908350003
Rutronik No.: COREC33927
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.5195 $
0.52 $

Prices

1 0.5195 $
1,000 0.5023 $
1,500 0.4851 $
2,500 0.468 $

02P RAST5 HEADER RA FEMALE Description

5.00mm Pitch Appli-Mate RAST 5 IDT Connector System Female Receptacle, 16A, 2 Circuit, Natural, Coding Keys All, Latch Position 1/2, Position Keys1b, 2a

Parameter

No.of contacts
02
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-20 TO 120 °C
Current rating
16
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?