Cart

908160020

MOLEX 908160020

image shown is a representation only

MOLEX

20P PICOFLEX SMT HEADER 180°
Supplier: Molex
Matchcode: 908160020
Rutronik No.: COREC33227
Unit Pack: 17
MOQ: 17
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.0276 $
17.47 $

Prices

17 1.0276 $
1,003 0.9936 $
1,513 0.9597 $
2,516 0.9257 $

20P PICOFLEX SMT HEADER 180° Description

Picoflex Surface Mount Latched Vertical Header with PCB Pegs, 20 Circuits, Tin (Sn) Plating, Black

Parameter

No.of contacts
20
Contact style
1.27 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?