Cart

908140208

MOLEX 908140208

image shown is a representation only

MOLEX

08 P PICOFLEX HEADER SMT
Supplier: Molex
Matchcode: 908140208
Rutronik No.: COREC18278
Unit Pack: 600
MOQ: 10800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3972 $
4,289.76 $

08 P PICOFLEX HEADER SMT Description

Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 8 Circuits, Tape and Reel, Natural

Parameter

No.of contacts
08
Contact pitch
1.27 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Current rating
2.4 A
Series
90814
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?