Cart

907790006

MOLEX 907790006

image shown is a representation only

MOLEX

14 P PICOFLEX HEADER SMC
Supplier: Molex
Matchcode: 907790006
Rutronik No.: COREC19995
Unit Pack: 150
MOQ: 10800
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.3208 $
3,464.64 $

14 P PICOFLEX HEADER SMC Description

Picoflex PF-50 Header, Vertical, Low Profile, High Temperature Surface Mount Capable, 14 Circuits, Glow Wire Capable

Parameter

No.of contacts
14
Contact style
1.27 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
90779
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?