Cart

906631161

MOLEX 906631161

image shown is a representation only

MOLEX

16P SHROUDED HEADER 2,54MM 180°
Supplier: Molex
Matchcode: 906631161
Rutronik No.: COREC32924
Unit Pack: 576
MOQ: 10368
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9874 $
10,237.36 $
Article with this quantity is not orderable.

16P SHROUDED HEADER 2,54MM 180° Description

2.54mm Pitch QF-50™ Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 16 Circuits

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
2.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?