Cart

903273324

MOLEX 903273324

image shown is a representation only

MOLEX

24P PICOFLEX HOUS LOW PROF PF50
Supplier: Molex
Matchcode: 903273324
Rutronik No.: COREC32382
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.60 $
1,600.00 $

Prices

1,000 1.60 $
2,000 1.55 $

24P PICOFLEX HOUS LOW PROF PF50 Description

Picoflex® PF-50, Low Profile, IDT Receptacle, 24 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Bag

Parameter

No.of contacts
24
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Ireland
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?