Cart

903250010

MOLEX 903250010

image shown is a representation only

MOLEX

10P PICOFLEX HEADER LOW PROFILE
Supplier: Molex
Matchcode: 903250010
Rutronik No.: COREC34644
Unit Pack: 3000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2265 $
1,359.00 $

Prices

6,000 0.2265 $
12,000 0.2203 $

10P PICOFLEX HEADER LOW PROFILE Description

Picoflex® PF-50 Header, Vertical, Low Profile, with PCB Pegs, 10 Circuits

Parameter

No.of contacts
10
Contact style
1.27 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?