Cart

903250004

MOLEX 903250004

image shown is a representation only

MOLEX

04 P PICOFLEX HEADER LOW PROF
Supplier: MOLEX
Matchcode: 903250004
Rutronik No.: CONN4930
Unit Pack: 3000
MOQ: 3000
Packaging: BULK
Please login
0.203 $
609.00 $

Prices

3,000 0.203 $
6,000 0.1989 $
9,000 0.1971 $
15,000 0.1916 $

Parameter

No.of contacts
04
Contact pitch
1.27 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
90325
Feature materia
_OTHER
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?