Cart

901420016

MOLEX 901420016

image shown is a representation only

MOLEX

16P CRIMP HOUSING 2R C-GRID III
Supplier: Molex
Matchcode: 901420016
Rutronik No.: COREC13573
Unit Pack: 150
MOQ: 10000
Packaging: BULK
On request
0.2374 $
2,385.87 $

16P CRIMP HOUSING 2R C-GRID III Description

2.54mm Pitch C-Grid III Crimp Housing Dual Row, 16 Circuits, Black

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Orientation
STRAIGHT
Series
90142
Family
C-GRID III
Brand
C-GRID 111
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Indonesia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?