Cart

901420010

MOLEX 901420010

image shown is a representation only

MOLEX

10P CRIMPHOUSING 2R C-GRID III
Supplier: Molex
Matchcode: 901420010
Rutronik No.: COREC592
Unit Pack: 500
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1564 $
1,564.00 $

Prices

10,000 0.1564 $
20,000 0.1509 $

10P CRIMPHOUSING 2R C-GRID III Description

2.54mm Pitch C-Grid III™ Crimp Housing Dual Row, 10 Circuits

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
N/A
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
90142
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Singapore
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?