901362104

image shown is a representation only
Supplier: Molex
Matchcode: 901362104
Rutronik No.: COREC35072
Unit Pack: 1920
MOQ: 1920
Packaging: TRAY
04P SHROUDED HEADER C-GRIDIII Description
C-Grid III Header, Single Row, Right-Angle, Shrouded, 4 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)
Parameter
- No.of contacts
- 04
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Oper.temperatur
- -40 TO 105 °C
- Current rating
- 3.00 A
- Voltage rating
- 350 V
- Series
- 90136
- Family
- C-GRID III
- Brand
- C-Grid III
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks