Cart

901303108

MOLEX 901303108

image shown is a representation only

MOLEX

08P SHROUDED PIN HEADER C-GRID
Supplier: Molex
Matchcode: 901303108
Rutronik No.: COREC26284
Unit Pack: 2080
MOQ: 2080
Packaging: TRAY
In Stock
0.665 $
1,383.20 $

Prices

2,080 0.665 $
4,160 0.6394 $
6,240 0.6036 $

08P SHROUDED PIN HEADER C-GRID Description

C-Grid III Header, Dual Row, Right-Angle, Shrouded, Fully Loaded, 8 Circuits, Black, 3µm Tin (Sn) over Nickel (Ni)

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
350 V
Series
90130
Family
C-GRID
Brand
C-Grid III
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?