Cart

901301114

MOLEX 901301114

image shown is a representation only

MOLEX

14P SHROUDED HEAD FULLY LOADED
Supplier: Molex
Matchcode: 901301114
Rutronik No.: COIDC8461
Unit Pack: 1280
MOQ: 1280
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.77364 $
990.26 $

Prices

1,280 0.77364 $
2,560 0.72074 $

14P SHROUDED HEAD FULLY LOADED Description

C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 14 Circuits, Black, 3µm Tin (Sn) over Nickel (Ni)

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?