901192121

image shown is a representation only
Supplier: Molex
Matchcode: 901192121
Rutronik No.: COREC612
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
Best Choice
CRIMP TERMINAL FEMALE AWG 26-28 Description
C-Grid III Crimp Terminal, 26-28 AWG, Bag, 0.38µm Selective Gold (Au)
Parameter
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Oper.temperatur
- -40 TO 105 °C
- Series
- 90119
- Family
- TERMINAL
- Brand
- C-Grid III
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Singapore
- ABC-Code
- C
- Supplier Lead time
- 12 weeks