Cart

900590009

MOLEX 900590009

image shown is a representation only

MOLEX

02P MICRO SHUNT LOW PROF WHITE
Supplier: Molex
Matchcode: 900590009
Rutronik No.: COREC11268
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.189 $
945.00 $

Prices

5,000 0.189 $
10,000 0.1827 $
20,000 0.1762 $

02P MICRO SHUNT LOW PROF WHITE Description

2.54mm Pitch C-Grid Micro Shunt, Low Profile, 0.381µm Select Gold (Au) with Gold (Au) Flash Plating

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?