- Family
- RF CAB ASS
- Brand
- NO BRAND
- Termin.port A
- SSMCX
- Termin.port B
- SSMCX
- Cable length
- 150 mm
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks