Cart

887511410

MOLEX 887511410

image shown is a representation only

MOLEX

SERIAL ATA POWER TO PIGTAIL AU
Supplier: Molex
Matchcode: 887511410
Rutronik No.: CABLE1206
Unit Pack: 150
MOQ: 150
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.53 $
529.50 $

Prices

150 3.53 $
300 3.41 $
600 3.29 $
Article with this quantity is not orderable.

SERIAL ATA POWER TO PIGTAIL AU Description

1.27mm Pitch , Serial ATA Power-to-pigtail Cable Assembly, Crimping Type, 1.50m Length, Gold Flash (5V+12V), Lead-Free

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290700
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?