Cart

878324022

MOLEX 878324022

image shown is a representation only

MOLEX

40P MILLI-GRID HEADER SMT GOLD
Supplier: Molex
Matchcode: 878324022
Rutronik No.: COREC37532
Unit Pack: 1200
MOQ: 1200
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.55 $
1,860.00 $

Prices

1,200 1.55 $
2,400 1.50 $

40P MILLI-GRID HEADER SMT GOLD Description

Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 40 Circuits, 0.38µm Gold (Au) Plating, Pick-and-Place Cap, with Locking Windows and Center Polarization Slot, PCB Locator, Tube

Parameter

No.of contacts
40
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
2.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Singapore
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?