Cart

878322020

MOLEX 878322020

image shown is a representation only

MOLEX

20P MILLI-GRID HEADER ST SMT
Supplier: Molex
Matchcode: 878322020
Rutronik No.: COREC22002
Unit Pack: 2300
MOQ: 2300
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.0102 $
2,323.46 $

Prices

2,300 1.0102 $
4,600 0.9822 $

20P MILLI-GRID HEADER ST SMT Description

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 20 Circuits, 0.38µm Gold (Au) Plating, with Locking Windows and Centre Polarization Slot, PCB Locator, Tube

Parameter

No.of contacts
20
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
87832
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?