Cart

878321206

MOLEX 878321206

image shown is a representation only

MOLEX

12P MILLI-GRID HEADER AU SMC
Supplier: Molex
Matchcode: 878321206
Rutronik No.: COREC31477
Unit Pack: 500
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8932 $
1,786.40 $

Prices

2,000 0.8932 $
2,500 0.8616 $

12P MILLI-GRID HEADER AU SMC Description

Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 12 Circuits, 0.38µm Gold (Au) Plating, with Locking Window, Pick-and-Place Cap, PCB Locator, Embossed Tape on Reel

Parameter

No.of contacts
12
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Singapore
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?