Cart

878311041

MOLEX 878311041

image shown is a representation only

MOLEX

10P MILLI-GRID HEAD 2R SMC
Supplier: Molex
Matchcode: 878311041
Rutronik No.: COREC17799
Unit Pack: 3360
MOQ: 3360
Packaging: REEL
On request
0.7846 $
2,636.26 $

Prices

3,360 0.7846 $
6,720 0.7122 $
10,080 0.6397 $

10P MILLI-GRID HEAD 2R SMC Description

2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 10 Circuits, 0.38µm Gold (Au) Plating, without Center Polarization Slot, with Locking Window, without PCB Locator, Tube

Parameter

No.of contacts
10
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Series
87331
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Singapore
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?