Cart

878030102

MOLEX 878030102

image shown is a representation only

MOLEX

240P DIMM DDR-II SOCKET 90° THT
Supplier: Molex
Matchcode: 878030102
Rutronik No.: COREC19831
Unit Pack: 40
MOQ: 320
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
12.38 $
3,961.60 $

240P DIMM DDR-II SOCKET 90° THT Description

1.00mm Pitch DDR-2 DIMM Socket, 25 Degree Angle, Through Hole, 1.8V Voltage Key, 2.79mm Tail Length, 0.76µm Gold (Au) Plating, 240 Circuits, Natural (Off White) Latch, Lead-Free

Parameter

No.of contacts
04
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?