Cart

874370773

MOLEX

07P SHROUDED HEADER SMT 1.50MM
Supplier: Molex
Matchcode: 874370773
Rutronik No.: COREC29701
Unit Pack: 900
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5032 $
452.88 $

Prices

900 0.5032 $
1,800 0.4699 $
2,700 0.4533 $

Parameter

No.of contacts
07
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?