874370463

Supplier: Molex
Matchcode: 874370463
Rutronik No.: COREC36683
Unit Pack: 900
MOQ: 7200
Packaging: REEL
Parameter
- No.of contacts
- 04
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Orientation
- STRAIGHT
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 12 weeks