Cart

857891001

MOLEX 857891001

image shown is a representation only

MOLEX

GIGABIT MAGNETIC JACK GREEN LED
Supplier: Molex
Matchcode: 857891001
Rutronik No.: CONIO2128
Unit Pack: 396
MOQ: 396
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.50 $
2,970.00 $

Prices

396 7.50 $
792 7.28 $

GIGABIT MAGNETIC JACK GREEN LED Description

Gigabit Magnetic Jack, PoE PLUS ENABLED 1x1, LEDs: GREEN - GREEN

Parameter

No.of contacts
08
Contact style
1.02 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
0 TO 70 °C
Current rating
1.0 A
Voltage rating
57 V
Series
85789
Family
MAGNETIC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?