8560106
8560106
Description:
KK CRIMP TERMINAL 24-18 AWG
Supplier:
MOLEX
Matchcode:
8560106
Rutronik No.:
COREC10902
Unit Pack:
1000
MOQ:
21000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 2478
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- W-T-B
- Brand
- KK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85366990990
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 25 weeks