Cart

797580006

MOLEX 797580006

image shown is a representation only

MOLEX

PRECRIMPED FEMALE PICOBLADE 26
Supplier: Molex
Matchcode: 797580006
Rutronik No.: COREC36954
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1166 $
583.00 $

Prices

5,000 0.1166 $
10,000 0.1127 $
25,000 0.1089 $
50,000 0.105 $

PRECRIMPED FEMALE PICOBLADE 26 Description

Pre-Crimped Lead PicoBlade™ Female-to-PicoBlade™ Female, 152mm, 26 AWG

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
79758
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?