Cart

787270001

MOLEX 787270001

image shown is a representation only

MOLEX

06P MICROSIM CARD CONNEC H=1,40
Supplier: Molex
Matchcode: 787270001
Rutronik No.: COREC30830
Unit Pack: 1200
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.7511 $
901.32 $

Prices

1,200 0.7511 $
2,400 0.7254 $
3,600 0.6997 $

06P MICROSIM CARD CONNEC H=1,40 Description

1.40mm Height Push-Pull micro-SIM Card Socket with Detect Switch, Surface Mount, 6 Circuits, Low-Halogen, Lead-Free

Parameter

No.of contacts
06
Number of rows
01
Termin.style
SMT
Contact plating
OTHER
Current rating
0.50 A
Family
CF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369095990
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?