Cart

781191119

MOLEX 781191119

image shown is a representation only

MOLEX

11P FFC/FPC CON NON ZIF SMT 180
Supplier: Molex
Matchcode: 781191119
Rutronik No.: COREC34084
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5459 $
2,729.50 $
Article with this quantity is not orderable.

11P FFC/FPC CON NON ZIF SMT 180 Description

0.50mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Standard Footprint, Tin Bismuth Plating, Natural, 11 Circuits

Parameter

No.of contacts
11
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?