Cart

761703020

MOLEX 761703020

image shown is a representation only

MOLEX

90P DAUGHTERCARD LEFT GUIDED
Supplier: Molex
Matchcode: 761703020
Rutronik No.: CONIO1765
Unit Pack: 210
MOQ: 1050
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.40 $
7,770.00 $

90P DAUGHTERCARD LEFT GUIDED Description

Impact™ 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Left Guided, 10 Columns, 90 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free

Parameter

No.of contacts
90
Contact style
1.90 mm
Number of rows
10
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-55 TO 85 °C
Current rating
0.75 A
Voltage rating
30 V
Series
76170
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Singapore
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?