Cart

761605038

MOLEX 761605038

image shown is a representation only

MOLEX

96P IMPACT 4 PAIR RIGHTANGLE
Supplier: Molex
Matchcode: 761605038
Rutronik No.: COREC37095
Unit Pack: 198
MOQ: 198
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.64 $
1,512.72 $

Prices

198 7.64 $
396 7.16 $

96P IMPACT 4 PAIR RIGHTANGLE Description

Impact™ 100 Ohm 4 Pair Right Angle Daughtercard Receptacle, Right Guided, 8 Columns, 96 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free

Parameter

No.of contacts
96
Contact style
1.90 mm
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?