Cart

761603120

MOLEX 761603120

image shown is a representation only

MOLEX

120P IMPACT 4 PAIR RIGHTANGLE
Supplier: Molex
Matchcode: 761603120
Rutronik No.: COREC36075
Unit Pack: 180
MOQ: 180
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
9.39 $
1,690.20 $

Prices

180 9.39 $
360 8.87 $

120P IMPACT 4 PAIR RIGHTANGLE Description

Impact™ 100 Ohm 4 Pair Right Angle Daughtercard Receptacle, Left Guided,10 Columns, 120 Circuits, Plated Through Hole Dimension 0.39mm, Polarizing Key Position A, Lead-Free

Parameter

No.of contacts
120
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 85 °C
Current rating
76160
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?