Cart

760557107

MOLEX 760557107

image shown is a representation only

MOLEX

150P BACKPLANE HEADER GOLD
Supplier: Molex
Matchcode: 760557107
Rutronik No.: COREC34583
Unit Pack: 20
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
12.71 $
12,710.00 $

150P BACKPLANE HEADER GOLD Description

Impact™ 100 Ohm 5 Pair Vertical Backplane Header, Left Guided, Right Endwall, 10 Columns, 150 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

Parameter

No.of contacts
150
Contact style
1.90 mm
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Singapore
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?