Cart

760445001

MOLEX 760445001

image shown is a representation only

MOLEX

40P STACKED SMALL FORM FACTOR
Supplier: Molex
Matchcode: 760445001
Rutronik No.: CONIO1987
Unit Pack: 54
MOQ: 108
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
15.92 $
1,719.36 $

Prices

108 15.92 $
216 15.48 $

40P STACKED SMALL FORM FACTOR Description

Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-1 Multi-Port Connector with 4 Lightpipe Ports, EMI Metal Gasket, 40 Circuits, Tin (Sn) Tails

Parameter

No.of contacts
40
Contact pitch
0.80 mm
Contact style
FEMALE
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
0.5 A
Series
76044
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366910000
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?