Cart

757575101

MOLEX 757575101

image shown is a representation only

MOLEX

20P MX150 HEADER PIN L=3,05MM
Supplier: Molex
Matchcode: 757575101
Rutronik No.: COREC38015
Unit Pack: 210
MOQ: 210
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.74 $
365.40 $

Prices

210 1.74 $
630 1.68 $
1,050 1.62 $

20P MX150 HEADER PIN L=3,05MM Description

MX150 Dual Row Header, Vertical, 20 Circuits, 2.50µm Tin (Sn) Plating, 16.09mm Mating Pin Length, 3.05mm PC Tail Length

Parameter

No.of contacts
20
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?