757574120
757574120
Description:
12P MX150 HEADER PIN L=15,6MM
Supplier:
MOLEX
Matchcode:
757574120
Rutronik No.:
CONN3611
Unit Pack:
387
MOQ:
10000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 12
- Contact pitch
- 3.50 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 17.0 A
- Voltage rating
- 500 V
- Series
- 75757
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- Header
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 22 weeks