Cart

757053503

MOLEX 757053503

image shown is a representation only

MOLEX

110P GBX I-TRAC HEADER STRAIGHT
Supplier: Molex
Matchcode: 7570535033
Rutronik No.: CONIO1442
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
12.30 $
12.30 $

Prices

1 12.30 $
25 11.88 $
50 11.47 $
100 11.06 $

110P GBX I-TRAC HEADER STRAIGHT Description

GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Left Guide, Right Open, 11 Rows, 5 Columns, 110 Circuits, Mating Pin Length 4.70mm

Parameter

No.of contacts
110
Number of rows
11
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 80 °C
Current rating
1.0 A
Voltage rating
120 V
Series
75705
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?