Cart

733910083

MOLEX 733910083

image shown is a representation only

MOLEX

SMA PCB RA JACK
Supplier: Molex
Matchcode: 733910083
Rutronik No.: CONIO1673
Unit Pack: 1760
MOQ: 1760
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.89 $
3,326.40 $

Prices

1,760 1.89 $
3,520 1.84 $

SMA PCB RA JACK Description

50 Ohms, SMA Right Angle PCB Jack, 0.02µm Gold (Au) Plated, 80 Pieces Per Tray

Parameter

No.of contacts
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?