Cart

732511150

MOLEX 732511150

image shown is a representation only

MOLEX

50 OHMS SMA EDGE MOUNT JACK
Supplier: Molex
Matchcode: 732511150
Rutronik No.: CONIO2141
Unit Pack: 1600
MOQ: 1600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.96 $
3,136.00 $

Prices

1,600 1.96 $
3,200 1.90 $

50 OHMS SMA EDGE MOUNT JACK Description

50 Ohms, SMA Jack Receptacle, Edge Mount, .25µm Gold (Au) Plating, 80 Pieces Per Tray

Parameter

No.of contacts
0
Contact style
MALE
Contact plating
OTHER
Orientation
R/A
Series
73251
Family
MCX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?