Cart

731000258

MOLEX 731000258

image shown is a representation only

MOLEX

MINI PCB JACK 75 OHMS 180°
Supplier: Molex
Matchcode: 731000258
Rutronik No.: CONIO2173
Unit Pack: 1280
MOQ: 2560
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.31 $
3,353.60 $

MINI PCB JACK 75 OHMS 180° Description

75 Ohms, SMB Mini, Vertical, PCB, Jack Receptacle, Tray

Parameter

No.of contacts
01
Contact style
FEMALE
Contact plating
OTHER
Orientation
STRAIGHT
Series
73100
Family
SMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?