Cart

719790208

MOLEX 719790208

image shown is a representation only

MOLEX

16P C-GRID RECEPTACLE SMT 2,54M
Supplier: Molex
Matchcode: 719790208
Rutronik No.: COREC35970
Unit Pack: 1248
MOQ: 1248
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
1.77 $
2,208.96 $

16P C-GRID RECEPTACLE SMT 2,54M Description

2.54mm Pitch C-Grid® Receptacle, Surface Mount, Dual Row, Right Angle, 16 Circuits

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
71979
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Singapore
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?