Cart

714390464

MOLEX 714390464

image shown is a representation only

MOLEX

64P MEZZANINE FEMALE PICK&PLACE
Supplier: Molex
Matchcode: 714390464
Rutronik No.: COREC38142
Unit Pack: 1100
MOQ: 11000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.76 $
19,360.00 $

64P MEZZANINE FEMALE PICK&PLACE Description

1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Embossed Tape on Reel, 0.76µm Gold (Au), 64 Circuits Pick and Place Cap

Parameter

No.of contacts
64
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Feature funct.
P&P CAP
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?