Cart

705510001

MOLEX 705510001

image shown is a representation only

MOLEX

02P SHROUDED HEADER 3,54MM RA
Supplier: Molex
Matchcode: 705510001
Rutronik No.: CONN1748
Unit Pack: 2440
MOQ: 4880
Packaging: TUBE
On request
0.489 $
2,386.32 $

Prices

4,880 0.489 $
9,760 0.4616 $
14,640 0.4343 $

02P SHROUDED HEADER 3,54MM RA Description

2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 2 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
70551
Family
Signal
Brand
SL
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?