Cart

705450036

MOLEX 705450036

image shown is a representation only

MOLEX

02P SHROUDED HEADER 1R TRI-PEG
Supplier: Molex
Matchcode: 705450036
Rutronik No.: COREC20431
Unit Pack: 2064
MOQ: 10320
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3161 $
3,262.15 $
Obsolete article with this quantity is not orderable.

02P SHROUDED HEADER 1R TRI-PEG Description

2.54mm Pitch SL™ Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
70545
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?