Cart

702472651

MOLEX 702472651

image shown is a representation only

MOLEX

26P HEADER 2,54MM C-GRID
Supplier: Molex
Matchcode: 702472651
Rutronik No.: CONN2869
Unit Pack: 512
MOQ: 1024
Packaging: TRAY
On request
1.54 $
1,576.96 $

Prices

1,024 1.54 $
2,048 1.52 $
3,072 1.41 $

26P HEADER 2,54MM C-GRID Description

2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Right Angle, Shrouded, 26 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

Parameter

No.of contacts
26
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 120 °C
Current rating
2.50 A
Voltage rating
250 V
Series
70247
Brand
C-Grid
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?